The MPC8360VVAJDHA is a 740-pin RISC microprocessor with a supply voltage range of 1.15-1.35V and a maximum clock frequency of 66.67MHz. It features a 32-bit external data bus and a 32-bit address bus, with a bit size of 32. The microprocessor is packaged in a 37.5mm x 37.5mm TBGA-740 package with a 1mm pitch and 1.46mm height.
NXP MPC8360VVAJDHA technical specifications.
| Number of Terminals | 740 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B740 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 533 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8360VVAJDHA to view detailed technical specifications.
No datasheet is available for this part.