The MPC8360VVALFHA is a 32-bit RISC microprocessor with a supply voltage range of 1.25 to 1.35V and a maximum clock frequency of 66.67MHz. It features a 740-pin LBGA package with a width and length of 37.5mm. The microprocessor has a 32-bit external data bus and a 32-bit address bus, making it suitable for high-performance applications. It is designed for use in a variety of industries, including automotive and industrial control systems.
NXP MPC8360VVALFHA technical specifications.
| Number of Terminals | 740 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B740 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 667 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8360VVALFHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.