
The MPC8360ZUALFHA is a 32-bit microprocessor with a maximum operating frequency of 667MHz. It operates within a supply voltage range of 1.25V to 1.35V and can withstand temperatures up to 105°C. This microprocessor is mounted on the surface and is packaged in a tray with 21 units per package. It is not RoHS compliant.
NXP MPC8360ZUALFHA technical specifications.
| Package/Case | TBGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC83xx |
| Weight | 0.386239oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8360ZUALFHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
