
NXP MPC8377CVRALG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377CVRALG to view detailed technical specifications.
No datasheet is available for this part.
