NXP MPC8377CVRALGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 667MHz |
| Interface | SPI |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 135 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377CVRALGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
