
NXP MPC8377CVRANG technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377CVRANG to view detailed technical specifications.
No datasheet is available for this part.
