NXP MPC8377EWLANB technical specifications.
| Data Rate | 150Mbps |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377EWLANB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
