
The MPC8377VRANG is a 32-bit microprocessor with a maximum operating frequency of 800MHz and an operating supply voltage of 1.05V. It is designed for surface mount applications and can withstand temperatures up to 125°C. The device is compliant with RoHS regulations and is lead-free. It is packaged in a tray with 27 units per package.
NXP MPC8377VRANG technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8377VRANG to view detailed technical specifications.
No datasheet is available for this part.
