NXP MPC8378CVRAJF technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8378CVRAJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
