
The MPC8378ECVRAJF is a 32-bit microprocessor from NXP, operating at a maximum frequency of 533MHz. It has a single core and is designed to function within a temperature range of -40°C to 125°C. The device is packaged in a tray and is compliant with RoHS regulations. The MPC8378ECVRAJF is part of the MPC83xx series.
NXP MPC8378ECVRAJF technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8378ECVRAJF to view detailed technical specifications.
No datasheet is available for this part.
