
The MPC8378EVRANGA is a 32-bit microprocessor with a maximum frequency of 800MHz and a maximum supply voltage of 1.1V. It operates within a temperature range of 0°C to 125°C and is mounted using surface mount technology. This microprocessor is compliant with RoHS regulations and is available in a BGA package.
NXP MPC8378EVRANGA technical specifications.
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 32KB |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 135 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8378EVRANGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
