
The MPC8379CVRAGD is a 32-bit microprocessor from NXP, operating at a maximum frequency of 400MHz. It features a single core and is designed to withstand temperatures up to 125°C. This device is also halogen free, making it suitable for applications requiring environmentally friendly components. The MPC8379CVRAGD is packaged in a tray with 27 units per package, and is compliant with RoHS regulations.
NXP MPC8379CVRAGD technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379CVRAGD to view detailed technical specifications.
No datasheet is available for this part.
