NXP MPC8379E-MDS-PB technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379E-MDS-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
