NXP MPC8379E-RDB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PowerQUICC II™ PRO |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379E-RDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.