
The MPC8379ECVRAGD is a 32-bit microprocessor with a maximum frequency of 400MHz and a single core. It operates within a temperature range of -40°C to 125°C. This microprocessor is compliant with RoHS regulations and is packaged in a tray with 27 units. It features a halogen-free design.
NXP MPC8379ECVRAGD technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379ECVRAGD to view detailed technical specifications.
No datasheet is available for this part.