
The MPC8379ECVRALG is a 32-bit microprocessor with a single core operating at a maximum frequency of 667MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This microprocessor is halogen free and lead free, making it compliant with RoHS regulations. It is packaged in a tray with 27 units per package.
NXP MPC8379ECVRALG technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC83xx |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379ECVRALG to view detailed technical specifications.
No datasheet is available for this part.