
The NXP MPC8379EVRAJFA is a 32-bit microprocessor with a maximum operating frequency of 533MHz and a maximum supply voltage of 1.05V. It is designed to operate within a temperature range of 0-125°C and is packaged in a surface mount BGA package. The device is RoHS compliant and features a 32KB memory size. It also supports I2C and USB interfaces. The microprocessor is part of the MPC8xx series and is halogen free.
NXP MPC8379EVRAJFA technical specifications.
| Data Bus Width | 32b |
| Frequency | 533MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB |
| Max Frequency | 400MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Voltage | 1.8V |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8379EVRAJFA to view detailed technical specifications.
No datasheet is available for this part.
