NXP MPC8379EVRALG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 689 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B689 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| External Data Bus Width | 64 |
| Address Bus Width | 15 |
| Speed | 667 |
| RoHS | Yes |
| Eccn Code | 5A002 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8379EVRALG to view detailed technical specifications.
No datasheet is available for this part.