
The MPC850CVR50BU is a 32-bit microprocessor from NXP, operating at a frequency of 50MHz and a supply voltage of 3.3V. It is packaged in a BGA256, 16x16, 50 configuration. The device is lead-free and RoHS compliant, with a maximum operating temperature of 95°C and a minimum operating temperature of -40°C.
NXP MPC850CVR50BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC850CVR50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
