
The MPC850CZQ66BU is a single-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a BGA package and is suitable for operation over a temperature range of -40°C to 95°C. However, it is not compliant with RoHS regulations and contains lead, making it less suitable for environmentally sensitive applications.
NXP MPC850CZQ66BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC850CZQ66BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
