
The MPC850DECZQ50BU is a 32-bit microprocessor from NXP, operating at a frequency of 50MHz and a supply voltage of 3.3V. It is packaged in a BGA-256 package and has an operating temperature range of -40°C to 95°C. The microprocessor is not halogen free and contains lead, making it non-compliant with RoHS regulations.
NXP MPC850DECZQ50BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC850DECZQ50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
