NXP MPC850DEVR66BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.058659oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC850DEVR66BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
