
The MPC850SRVR50BU is a 32-bit microcontroller with a maximum operating frequency of 50MHz and a maximum supply voltage of 3.465V. It is packaged in a BGA256, 16x16mm package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 95°C and is compliant with RoHS regulations. The microcontroller has 8KB of RAM and is part of the MPC8xx series.
NXP MPC850SRVR50BU technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC850SRVR50BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
