
NXP MPC8533EVTAQG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Voltage | 1.05V |
| Weight | 0.117677oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8533EVTAQG to view detailed technical specifications.
No datasheet is available for this part.