The MPC8535ECVTAKG is a 32-bit microprocessor from NXP, packaged in a halogen-free FCBGA package. It operates at a maximum frequency of 600MHz and has a maximum operating temperature of 105°C. The device is suitable for use in applications where a high level of reliability is required, as it is RoHS compliant and does not undergo radiation hardening. The microprocessor is available in a tray packaging format, weighing 0.130358 ounces.
NXP MPC8535ECVTAKG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 600MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8535ECVTAKG to view detailed technical specifications.
No datasheet is available for this part.