NXP MPC8536BVTAQG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.129237oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536BVTAQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.