
MPC8536E Microprocessor Development System 33MHz/166MHz CPU 512MB RAM 64MB/128MB/4GB eSPI EEPROM/NAND Flash/NOR Flash Linux 2.6.x Kernel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8536DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development System |
| Supported Device | MPC8536E |
| Supported Device Technology | Microprocessor |
| Operating Systems | Linux 2.6.x Kernel |
| Maximum Clock Rate | 33/166MHz |
| RAM Size | 512MB |
| Program Memory Size | 64MB/128MB/4GB |
| Program Memory Type | eSPI EEPROM/NAND Flash/NOR Flash |
| USB | 3 |
| RS232 | 2 |
| Ethernet | 2 |
| SATA | 2 |
| SPI | 2 |
| UART | 2 |
| IDE | CodeWarrior/Cross Compile/Native GNU Tool Chain |
| PC Card Interface | SD |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | EEPROM/Flash |
| Linux | Linux 2.6.x Kernel |
| Daughter Cards | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | 5A002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8536DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.