NXP MPC8536E-ANDROID technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Mount | Hardware |
| Operating System | Linux, Android |
| Package Quantity | 1 |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536E-ANDROID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.