The MPC8536EAVTATGA is a 32-bit microprocessor with a maximum frequency of 1.25GHz and 512KB of flash memory. It also features 32KB of RAM and supports I2C, USB, and Ethernet interfaces. The device is packaged in a FCBGA package and is surface mountable. It operates within a temperature range of 0°C to 90°C and is compliant with RoHS regulations.
NXP MPC8536EAVTATGA technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.25GHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536EAVTATGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.