The MPC8536EBVTANGA is a 32-bit microprocessor from NXP, featuring a single core and 512KB of flash memory. It also includes 32KB of RAM and operates at a voltage of 1.21V. The device is packaged in a BGA format and is designed to withstand temperatures up to 105°C. The MPC8536EBVTANGA is RoHS compliant and suitable for use in a variety of applications.
NXP MPC8536EBVTANGA technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 333MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.21V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.130358oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8536EBVTANGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.