NXP MPC8540ADS-BGA technical specifications.
| Package/Case | FCBGA |
| Evaluation Kit | Yes |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8540ADS-BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
