NXP MPC8540PX833LB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 833MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.162885oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8540PX833LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
