NXP MPC8543EVTANGB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.403407oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8543EVTANGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.