
NXP MPC8543EVTANGD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8543EVTANGD to view detailed technical specifications.
No datasheet is available for this part.