
The MPC8544AVTAQG is a 1-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 33.3MHz. It operates at a supply voltage of 1V and is packaged in a BGA package. The microprocessor is suitable for use in temperatures ranging from 0°C to 105°C. It is compliant with RoHS regulations.
NXP MPC8544AVTAQG technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SSI |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.124672oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544AVTAQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
