The MPC8544EAVTAQGA is a 32-bit RISC microprocessor with a maximum frequency of 1GHz and an operating supply voltage of 1V. It features 32KB of cache memory and is packaged in a halogen-free FCBGA package. The device operates within a temperature range of 0°C to 105°C and is suitable for use in tray packaging. The MPC8544EAVTAQGA is a member of the MPC85xx series and is not radiation hardened.
NXP MPC8544EAVTAQGA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MPC85xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8544EAVTAQGA to view detailed technical specifications.
No datasheet is available for this part.