The MPC8544ECVJANGA is a 32-bit RISC microprocessor with a maximum clock frequency of 133 MHz and a supply voltage range of 0.95 to 1.05V. It features a 32-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a S-PBGA-B783 package and is designed for high-speed operation. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
NXP MPC8544ECVJANGA technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8544ECVJANGA to view detailed technical specifications.
No datasheet is available for this part.