The MPC8547ECPXAQGD is a 32-bit microprocessor from NXP with a maximum operating frequency of 400MHz. It features 32KB of memory and 512KB of RAM. The device operates within a temperature range of -40°C to 105°C and is packaged in a FCBGA package. The MPC8547ECPXAQGD is not RoHS compliant and is available in a tray packaging format.
NXP MPC8547ECPXAQGD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8547ECPXAQGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.