
The MPC8547EVTAUJC is a 32-bit microprocessor with a frequency of 1.333GHz and 32KB and 512KB of RAM. It operates within a temperature range of 0°C to 105°C and is packaged in a halogen-free FCBGA package. The device is surface mount and RoHS compliant, making it suitable for a variety of applications. It has a maximum supply voltage of 1.155V and a minimum supply voltage of 1.045V.
NXP MPC8547EVTAUJC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.403407oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8547EVTAUJC to view detailed technical specifications.
No datasheet is available for this part.
