
The MPC8548EPXAVHD is a 32-bit microprocessor from NXP with a maximum operating frequency of 500MHz. It features 32KB of memory and 512KB of RAM. The device is packaged in a FCBGA package and is suitable for operating in temperatures ranging from 0°C to 105°C. However, it is not RoHS compliant.
NXP MPC8548EPXAVHD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.281994oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8548EPXAVHD to view detailed technical specifications.
No datasheet is available for this part.