
The MPC8548HXAUJ is a 32-bit microprocessor with a maximum operating frequency of 1.333GHz. It operates within a temperature range of 0 to 105°C. The device is packaged in a tray format. Note that this device contains lead and is not RoHS compliant.
NXP MPC8548HXAUJ technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.398084oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8548HXAUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
