The MPC855TCVR50D4R2 is a 32-bit PowerPC microprocessor from NXP, operating at a maximum frequency of 50MHz and a supply voltage of 3.3V. It is packaged in a BGA package and is available in quantities of 180. The device is lead-free and halogen-free, and is compliant with RoHS regulations. The operating temperature range is from -40°C to 95°C.
NXP MPC855TCVR50D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC855TCVR50D4R2 to view detailed technical specifications.
No datasheet is available for this part.