
The MPC8560VT667LB is a 32-bit microprocessor from NXP, operating at 1.2V with a maximum frequency of 667MHz. It is packaged in FCBGA and is lead free. The device is designed to operate within a temperature range of 0°C to 105°C. The MPC8560VT667LB is compliant with RoHS regulations.
NXP MPC8560VT667LB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.160274oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8560VT667LB to view detailed technical specifications.
No datasheet is available for this part.
