NXP MPC8567CVTANGGA technical specifications.
| Number of Terminals | 1023 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 800 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC8567CVTANGGA to view detailed technical specifications.
No datasheet is available for this part.