NXP MPC8568E-MDS-PB technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PowerQUICC III™ |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8568E-MDS-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.