NXP MPC8568ECVTAQGG technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, UART |
| Max Frequency | 1GHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.219605oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8568ECVTAQGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.