The MPC8569ECVJAQLJB is a 32-bit RISC microprocessor with a maximum clock frequency of 1067 MHz. It features a 64-bit external data bus and a 16-bit address bus. The device operates within a supply voltage range of 0.97 to 1.03 volts. It is packaged in a 28x28mm HBGA, BGA783 package type.
NXP MPC8569ECVJAQLJB technical specifications.
| Number of Terminals | 783 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B783 |
| Width | 29 |
| Length | 29 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.03 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1067 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8569ECVJAQLJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.