The MPC8572ECLPXATLE is a 32-bit RISC microprocessor with a maximum clock frequency of 133MHz. It operates within a supply voltage range of 1.045V to 1.155V. The device features 1024 pins and is packaged in a 33x33mm HBGA. It supports a 64-bit external data bus and a 16-bit address bus, with a bit size of 32 bits.
NXP MPC8572ECLPXATLE technical specifications.
| Number of Terminals | 1023 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1023 |
| Width | 33 |
| Length | 33 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | No |
| Eccn Code | 5A002.A |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC8572ECLPXATLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.