The MPC8572ELPXAVNE is a dual-core microprocessor with a 32-bit data bus and a maximum operating frequency of 1.5GHz. It operates within a supply voltage range of 1.045V to 1.155V and has a maximum operating temperature of 105°C. The device is packaged in a FCBGA package and is suitable for surface mount applications. It has 64KB of memory and 32KB of RAM. The MPC8572ELPXAVNE is not RoHS compliant.
NXP MPC8572ELPXAVNE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.461944oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC8572ELPXAVNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
