
The MPC8572ELVTARLE is a dual-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 1.067GHz. It features 64KB of memory and 32KB of RAM. The device operates within a temperature range of 0°C to 105°C. The MPC8572ELVTARLE is packaged in a FCBGA package and is available in bulk packaging. It is not halogen free and not RoHS compliant.
NXP MPC8572ELVTARLE technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC85xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572ELVTARLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.